Single-function, industrial-grade operational amplifier featuring a voltage-feedback architecture. This micropower device offers a maximum input offset voltage of 4000µV and a nominal slew rate of 12500V/µs. With a unity gain bandwidth of 20000kHz and a minimum voltage gain of 25000, it operates across a temperature range of -40°C to 85°C. The 8-terminal, PDSO8 package provides frequency compensation and low bias current characteristics.
Maxim MAX951ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.011 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 12500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX951ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.