
The MAX9541AEE+ is a quad operational amplifier from Maxim, packaged in a QSOP. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 667mW. Each channel can supply up to 140mA of current at 3.6V. The device is RoHS compliant and available in a 100-piece rail/tube packaging.
Maxim MAX9541AEE+ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 140mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9541 |
| Supply Type | Quad |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9541AEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
