Maxim MAX954EPA+ technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 125kHz |
| Input Bias Current | 5nA |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX954EPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.