Maxim MAX954ESA+ technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 125kHz |
| Height | 1.5mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 14mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX954ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
