Single-function operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC operates within a -40°C to 85°C temperature range and is housed in an 8-terminal UMAX-8 package (S-PDSO-G8). Key specifications include a maximum input offset voltage of 5000µV, a nominal slew rate of 66,000 V/µs, and a unity gain bandwidth of 125,000 kHz. The device offers low bias current and micropower operation, with a maximum supply current of 9mA and a maximum supply voltage limit of 7V.
Maxim MAX954EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 66000 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 125000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX954EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.