Maxim MAX9550EZK+T technical specifications.
| Package/Case | SOT-23-5 |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 219.1mW |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9550 |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9550EZK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.