Maxim MAX9586AZK+T technical specifications.
| Bandwidth | 4.2MHz |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9586 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 4.25mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9586AZK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.