Maxim MAX9591ETU+T technical specifications.
| Height | 0.75mm |
| Length | 7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 14 |
| Output Current per Channel | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX9591 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9591ETU+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.