Maxim MAX9600EUP technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 30mV |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 9mV |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 879mW |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.5ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9600EUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
