Maxim MAX9610FELT+T technical specifications.
| -3db Bandwidth | 110kHz |
| Common Mode Rejection Ratio | 104dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 168mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9610FELT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
