Maxim MAX9611EVKIT+ technical specifications.
| -3db Bandwidth | 4MHz |
| Evaluation Kit | Yes |
| Mount | PCB |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9611EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.