
Dual-channel, general-purpose operational amplifier featuring a 2.8MHz bandwidth and 1.3V/µs slew rate. This surface-mount integrated circuit offers a high voltage gain of 120dB and a low input bias current of 1pA. Operating from 1.7V to 5.5V, it provides 275mA output current per channel and a typical supply current of 220µA. Housed in a compact SC package, this RoHS-compliant component operates across a wide temperature range of -40°C to 125°C.
Maxim MAX9615AXA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 23uV |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 220uA |
| Output Current | 75mA |
| Output Current per Channel | 275mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 220uA |
| Voltage Gain | 120dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9615AXA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
