
Single channel, low power operational amplifier with rail-to-rail input and output. Features a 1.5 MHz gain bandwidth product and operates from single supply voltages of 1.8V to 5.5V or dual supply voltages of ±0.9V to ±2.75V. Housed in a 6-pin SC-70 (SOT-323) surface-mount package with gull-wing leads, measuring 2mm x 1.25mm x 0.9mm. CMOS process technology ensures low power consumption and a minimum PSRR of 119 dB. Ideal for applications requiring high performance in a compact form factor.
Maxim MAX9617AXT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.95 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-203AB |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 119dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | CMOS |
| Output Type | CMOS |
| Typical Gain Bandwidth Product | 1.5MHz |
| Maximum Input Offset Voltage | [email protected]mV |
| Maximum Input Offset Current | 0.000005(Typ)@3.3VuA |
| Maximum Input Bias Current | [email protected]uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±0.9V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 1.8V |
| Cage Code | 1ES66 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
Download the complete datasheet for Maxim MAX9617AXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.