Single-channel, zero-drift operational amplifier featuring a 1.5MHz bandwidth and 0.7V/µs slew rate. Boasts exceptional 122dB common mode rejection ratio and 160dB voltage gain. Achieves low input bias current of 10pA and minimal input offset voltage of 0.8µV. Operates from 1.8V to 5.5V supply with a typical 59µA supply current. Surface mountable in an SC package, suitable for operation between -40°C and 125°C.
Maxim MAX9617AXT+T technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 122dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.8uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 59uA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 59uA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9617AXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
