Maxim MAX9617EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9617EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
