
Single, low-power operational amplifier featuring Rail-to-Rail input/output. Achieves 1.5MHz bandwidth and a 1.5MHz gain-bandwidth product with a high 122dB Common Mode Rejection Ratio. Operates from 1.8V to 5.5V supply, drawing 59µA quiescent current. Offers 0.8µV input offset voltage and 10pA input bias current. Delivers 150mA output current per channel. Surface mountable in a 6-pin SC-70 package, operating from -40°C to 125°C.
Maxim MAX9619AXT+T technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 122dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.8uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 59uA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 59uA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9619AXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.