
Single-channel, zero-drift operational amplifier featuring 1.5MHz bandwidth and 0.8µV input offset voltage. This surface mount IC offers a high 122dB common mode rejection ratio and 160dB voltage gain. Operating from 1.8V to 5.5V, it consumes 59µA supply current and delivers 150mA output current. Suitable for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Maxim MAX9620AXK+T technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 122dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.8uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 59uA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 59uA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9620AXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.