The MAX962EUA-T is a dual comparator with an industrial temperature range of -40°C to 85°C. It operates on a 3V supply voltage with a maximum current consumption of 18mA. The device features a comparator type with a maximum input offset voltage of 4500μV. The MAX962EUA-T is packaged in an MSOP-8 package, measuring 3mm in width and length.
Maxim MAX962EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 18 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 30 |
| Bias Current-Max (IIB) @25C | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX962EUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.