Dual-channel, general-purpose operational amplifier with a 27MHz bandwidth and 18V/µs slew rate. Features a 106dB CMRR, 70µV input offset voltage, and 42nA input bias current. Operates from a 2.25V to 18V dual supply or 4.5V to 36V single supply, consuming 3.5mA quiescent current. Packaged in an 8-pin SOIC for surface mounting, this RoHS-compliant IC offers 50mA output current per channel and a voltage gain of 140dB.
Maxim MAX9633ASA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 27MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 27MHz |
| Height | 1.58mm |
| Input Bias Current | 42nA |
| Input Offset Voltage (Vos) | 70uV |
| Length | 4.98mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 100Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 140dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9633ASA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.