Dual high-voltage operational amplifier featuring a 27MHz gain bandwidth product and 18V/µs slew rate. Offers 106dB common mode rejection ratio and 140dB voltage gain with a low input offset voltage of 70µV. Operates from a minimum dual supply voltage of 2.25V up to a maximum of 18V, with a maximum single supply voltage of 36V. Surface mountable, this component is RoHS compliant and designed for operation between -40°C and 125°C.
Maxim MAX9633ATA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 42nA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9633ATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.