Maxim MAX9634EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9634EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
