
Single-channel, surface-mount current sense operational amplifier featuring a 125kHz bandwidth and 125kHz gain bandwidth product. Offers a high 130dB common mode rejection ratio and a low 100µV input offset voltage. Operates from a minimum supply voltage of 1.6V up to a maximum of 30V, with a low operating supply current of 1.1µA. Housed in a BGA package, this RoHS compliant component is suitable for applications requiring precise current monitoring.
Maxim MAX9634HERS+T technical specifications.
| Bandwidth | 125kHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9634HERS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.