
High-precision, single-channel operational amplifier featuring a 125kHz bandwidth and 125kHz gain bandwidth product. This integrated circuit offers exceptional common-mode rejection of 130dB and a low input offset voltage of 100µV. Operates from a wide supply voltage range of 1.6V to 30V, with a maximum dual supply voltage of 30V. Designed for current sensing applications, it boasts a low operating supply current of 1.1µA. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Maxim MAX9634HEUK+T technical specifications.
| Bandwidth | 125kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9634 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9634HEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
