Maxim MAX9634TERS+T technical specifications.
| Package/Case | BGA |
| Gain Bandwidth Product | 125kHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | nanoPower |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9634TERS+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.