Maxim MAX9636EVKIT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Box |
| Slew Rate | 0.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9636EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.