Dual-channel, general-purpose operational amplifier featuring a 1.5MHz bandwidth and 0.9V/µs slew rate. This surface-mount IC offers a low input bias current of 800pA and an input offset voltage of 10µV. It operates from a 2.1V to 5.5V supply, consuming 36µA quiescent current. The amplifier boasts a high voltage gain of 124dB and a common-mode rejection ratio of 72dB, with an output current capability of 55mA per channel.
Maxim MAX9638AVB+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 800pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 36uA |
| Output Current | 40mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 36uA |
| Voltage Gain | 124dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9638AVB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.