Maxim MAX9638EVKIT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Output Current per Channel | 55mA |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 0.9V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9638EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.