Dual-channel, general-purpose comparator IC featuring a 1.5mV input offset voltage and 3.5mV hysteresis. Offers a 4.5ns response time and 7ns propagation delay with a push-pull, TTL output. Operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 11mA quiescent current. Packaged in a 14-pin SOIC (0.150 inch) surface-mount configuration.
Maxim MAX963ESD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86.02dB |
| Hysteresis | 3.5mV |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Beyond-the-Rails™ |
| Supply Current | 11mA |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX963ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.