Maxim MAX9643TASA+T technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 3.39mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 12V/µs |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9643TASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
