Low-power, single-channel comparator IC with a push-pull output. Features a 900µV hysteresis, 15nA input bias current, and 700nA supply current. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 312mW. Offers a 53dB common mode rejection ratio and a 3ms response time. Surface mountable in a UCSP package, this RoHS compliant component is suitable for general-purpose applications.
Maxim MAX9644EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | MAX9644 |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9644EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.