
Low-power, general-purpose analog comparator IC featuring four channels. Operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 700nA. Offers a hysteresis of 900µV, input bias current of 15nA, and a propagation delay of 15µs. Packaged in a SOT-5 surface mount case, this RoHS compliant component is supplied on tape and reel.
Maxim MAX9644EUK+T technical specifications.
| Package/Case | SOT-5 |
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9644EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.