This general-purpose comparator IC features a single element with four channels, designed for surface mount applications. It operates within a 2.7V to 5.5V supply voltage range, drawing a maximum supply current of 700nA and a quiescent current of 1.1uA. Key performance specifications include a 53dB Common Mode Rejection Ratio, 900uV hysteresis, and a 15us propagation delay. The device supports a push-pull output type and is RoHS compliant, packaged in tape and reel.
Maxim MAX9645EBS+TG45 technical specifications.
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Series | MAX9645 |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9645EBS+TG45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.