Low-power analog comparator IC featuring four channels with a push-pull output. Operating from a 2.7V to 5.5V supply, this general-purpose component offers a 700nA maximum supply current and 1.1µA quiescent current. Key specifications include a 53dB common mode rejection ratio and power supply rejection ratio, 900µV hysteresis, and a 15nA input bias current. Designed for surface mounting in a SOT-23-5 package, it operates within a temperature range of -40°C to 85°C.
Maxim MAX9645EUK+T technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 53dB |
| Hysteresis | 900uV |
| Input Bias Current | 15nA |
| Max Input Current | 15nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 312mW |
| Max Supply Current | 700nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 53dB |
| Propagation Delay | 15us |
| Quiescent Current | 1.1uA |
| Radiation Hardening | No |
| Response Time | 3ms |
| RoHS Compliant | Yes |
| Supply Current | 700nA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9645EUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.