Single-channel, general-purpose comparator featuring a 5.5V maximum supply voltage and 2.7V minimum supply voltage. Offers a 70ns response time and 110ns propagation delay, with a 35mA output current and push-pull output type. Operates across a -40°C to 125°C temperature range with a 100uA maximum supply current. This surface-mount component boasts a 90dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio.
Maxim MAX9648AXK+T technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Output Current | 35mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 110ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 70ns |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9648AXK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.