
Single-channel operational amplifier with a 35MHz -3dB bandwidth and 40V/µs slew rate. Features 1.3A output current, 1µA input bias current, and 14mV input offset voltage. Operates from a 6V to 20V supply range with 3.7mA quiescent current. Surface mountable in an 8-TDFN package, this RoHS compliant component offers 60dB common mode rejection ratio.
Maxim MAX9650ATA+T technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 35MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current | 1.3A |
| Output Current per Channel | 1.3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 40V/µs |
| Supply Current | 3.7mA |
| Voltage Gain | 0.086dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9650ATA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
