Maxim MAX9657AEE+T technical specifications.
| -3db Bandwidth | 27MHz |
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9657 |
| Slew Rate | 65V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9657AEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.