Single-channel, rail-to-rail comparator IC in an 8-pin SOIC package. Features 1mV hysteresis, 7mV input offset voltage, and 50nA input bias current. Operates from 1.6V to 5.5V supply voltage with a low 7µA supply current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Suitable for surface mount applications, supplied on tape and reel.
Maxim MAX965ESA+T technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 1mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Current | 7uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 20us |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX965ESA+T to view detailed technical specifications.
No datasheet is available for this part.