The MAX966ESA-T is a dual comparator IC with an industrial temperature range of -40°C to 85°C. It operates on a 3V supply voltage and has a maximum supply current of 0.01mA. The device features a comparator type and a maximum input offset voltage of 7mV. The MAX966ESA-T is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm.
Maxim MAX966ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.01 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX966ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.