Maxim MAX9671EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Mount | PCB |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DirectDrive® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9671EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.