The MAX9686CJA is a commercial comparator with a maximum supply voltage of 6V and a maximum supply current of 25mA. It operates over a temperature range of 0 to 70 degrees Celsius and is available in a CERDIP-8 package. The device has a maximum input offset voltage of 3000uV and a maximum bias current of 25uA. It is suitable for use in a variety of applications, including specialty logic circuits.
Maxim MAX9686CJA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 25 |
| Bias Current-Max (IIB) @25C | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9686CJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.