The MAX9690CSA is a commercial-grade comparator with a supply voltage of 5V and a maximum bias current of 30uA. It has a JEDEC package code of R-PDSO-G8 and is packaged in an 8-pin SOP-8. The device operates over a temperature range of 0 to 70 degrees Celsius and has a maximum input offset voltage of 7mV. The comparator is a single-function device with 8 terminals and is suitable for use in commercial temperature grade applications.
Maxim MAX9690CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 30 |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9690CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.