
Single-channel comparator IC featuring a 1.8ns propagation delay and 2ns response time. Operates with a minimum supply voltage of 9.5V and a maximum of 10.5V, drawing a maximum supply current of 26mA. Offers a voltage gain of 70dB and a common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 60dB. Input offset voltage is 6.5mV with a maximum input bias current of 20uA. Surface mountable in a PDSO16 (SO-16) package, with a maximum operating temperature of 85°C.
Maxim MAX9692ESE technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Contains Lead |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.0667W |
| Max Supply Current | 26mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 1.8ns |
| Quiescent Current | 26mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX9692 |
| Supply Current | 26mA |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9692ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
