The MAX9693EEE-T is a dual comparator IC with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V with a maximum supply current of 50mA. The comparator has a maximum input offset voltage of 11.5mV and an average bias current of 30nA. The device is packaged in a QSOP-16 package with a 0.150 inch body and a 0.025 inch pitch.
Maxim MAX9693EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 50 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 11500 |
| Average Bias Current-Max (IIB) | 30 |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5.2 |
| Neg Supply Voltage Limit-Max | -6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX9693EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.