
Dual-channel comparator IC featuring a 1.2ns response time and 1.8ns propagation delay. Offers a 6.5mV input offset voltage and 20uA input bias current. Operates across a -40°C to 85°C temperature range with 60dB common mode rejection and power supply rejection ratios. This through-hole mounted component in a PDIP package provides 50mA output current and 70dB voltage gain.
Maxim MAX9693EPE technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Contains Lead |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 46mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Propagation Delay | 1.8ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.2ns |
| RoHS Compliant | No |
| Supply Current | 46mA |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX9693EPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.