
CMOS specialty logic comparator featuring four independent channels. Offers a 10mV input offset voltage and 1mV hysteresis. Operates with a supply voltage range of 1.6V to 5.5V and a low quiescent current of 22uA. Packaged in a QSOP-16 surface mount case, this component provides 80dB common mode rejection and power supply rejection ratios.
Maxim MAX969EEE-T technical specifications.
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 1mV |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 457mW |
| Max Supply Current | 22uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 20us |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX969 |
| Supply Current | 22uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX969EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.