The MAX969ESE is a 16-pin industrial comparator with a dual terminal position and a maximum supply voltage of 6V. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 22uA. The comparator has a maximum input offset voltage of 7mV and an average bias current of 0.05uA. It is packaged in a R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length.
Maxim MAX969ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.022 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Bias Current-Max (IIB) @25C | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX969ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.