Maxim MAX97000EWA+T technical specifications.
| Features | I²C |
| Gain | 12dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 930mW |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power | 725mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectDrive® |
| Supply Current | 1.45mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97000EWA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.