Maxim MAX97003EWP+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 99.9dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 12dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX97003EWP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.