Maxim MAX9700BEVKIT technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Output Power | 1.6W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9700BEVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.