Maxim MAX9705BEBC+T technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.4W |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 950mW |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Supply Current | 5.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9705BEBC+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.